EHK508V-02P is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8,795
Unit Price: $1.90000
Datasheet
EHK508V-02P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHK508V-02P

DigiKey Part Number
2861-EHK508V-02P-ND
Manufacturer
Manufacturer Product Number
EHK508V-02P
Description
TERM BLK 2POS 5.08MM SCRW PLG
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
25 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.