
ED350V-03P | |
|---|---|
DigiKey Part Number | 2861-ED350V-03P-ND |
Manufacturer | |
Manufacturer Product Number | ED350V-03P |
Description | TERM BLK 3POS 3.50MM SCRW PLG |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ED350V-03P Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Dinkle Corporation, USA | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 18-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Leaf Spring, Wire Guard |
Positions Per Level 3 | Color Green |
Pitch 0.138" (3.50mm) |

