2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH762R-02P

DigiKey Part Number
2861-ECH762R-02P-ND
Manufacturer
Manufacturer Product Number
ECH762R-02P
Description
TERM BLOCK HDR 2POS 7.62MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Dinkle Corporation, USA
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
41A
Part Status
Active
Voltage - IEC
1000 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
30 A
Number of Positions
2
Voltage - UL
300 V
Positions Per Level
2
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 120°C
Pitch
0.300" (7.62mm)
Contact Mating Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.98100$9.81
50$0.85020$42.51
100$0.78480$78.48
300$0.71940$215.82
500$0.65400$327.00
1,000$0.58860$588.60