
ECH381V-08P | |
|---|---|
DigiKey Part Number | 2861-ECH381V-08P-ND |
Manufacturer | |
Manufacturer Product Number | ECH381V-08P |
Description | TERM BLOCK HDR 8POS 3.81MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Dinkle Corporation, USA | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 14A |
Part Status Active | Voltage - IEC 320 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 8 A |
Number of Positions 8 | Voltage - UL 300 V |
Positions Per Level 8 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.23800 | $12.38 |
| 50 | $1.07260 | $53.63 |
| 100 | $0.99000 | $99.00 |
| 200 | $0.90750 | $181.50 |
| 500 | $0.82500 | $412.50 |
| 1,000 | $0.74250 | $742.50 |

