
ECH381V-06P | |
|---|---|
DigiKey Part Number | 2861-ECH381V-06P-ND |
Manufacturer | |
Manufacturer Product Number | ECH381V-06P |
Description | TERM BLOCK HDR 6POS 3.81MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Dinkle Corporation, USA | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 14A |
Part Status Active | Voltage - IEC 320 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 8 A |
Number of Positions 6 | Voltage - UL 300 V |
Positions Per Level 6 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.93200 | $9.32 |
| 50 | $0.80740 | $40.37 |
| 100 | $0.74520 | $74.52 |
| 200 | $0.68310 | $136.62 |
| 500 | $0.62100 | $310.50 |
| 1,000 | $0.55890 | $558.90 |

