
ECH350V-05P | |
|---|---|
DigiKey Part Number | 2861-ECH350V-05P-ND |
Manufacturer | |
Manufacturer Product Number | ECH350V-05P |
Description | TERM BLOCK HDR 5POS 3.50MM |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 14A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.81900 | $8.19 |
| 50 | $0.70980 | $35.49 |
| 100 | $0.65520 | $65.52 |
| 200 | $0.60060 | $120.12 |
| 500 | $0.54600 | $273.00 |
| 1,000 | $0.49140 | $491.40 |





