
ECH350V-04P | |
|---|---|
DigiKey Part Number | 2861-ECH350V-04P-ND |
Manufacturer | |
Manufacturer Product Number | ECH350V-04P |
Description | TERM BLOCK HDR 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 14A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.61240 | $30.62 |
| 100 | $0.56520 | $56.52 |
| 200 | $0.51810 | $103.62 |
| 500 | $0.47100 | $235.50 |
| 1,000 | $0.42390 | $423.90 |



