
EC762V-03P | |
|---|---|
DigiKey Part Number | 2861-EC762V-03P-ND |
Manufacturer | |
Manufacturer Product Number | EC762V-03P |
Description | TERM BLOCK PLUG 3POS 7.62MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | Current - IEC 32A |
Series | Voltage - IEC 1000 V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 10-30 AWG |
Number of Positions 3 | Wire Gauge or Range - mm² 0.2-4mm² |
Positions Per Level 3 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.300" (7.62mm) | Contact Mating Finish Tin |
Termination Style Screw |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.80600 | $48.06 |
| 50 | $4.16520 | $208.26 |
| 100 | $3.84480 | $384.48 |
| 300 | $3.52440 | $1,057.32 |
| 500 | $3.20400 | $1,602.00 |
| 1,000 | $2.88360 | $2,883.60 |


