5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC381VM-05P

DigiKey Part Number
2861-EC381VM-05P-ND
Manufacturer
Manufacturer Product Number
EC381VM-05P
Description
TERM BLOCK PLUG 5POS 3.81MM
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Dinkle Corporation, USA
Current - IEC
14A
Series
Voltage - IEC
320 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
14-28 AWG
Number of Positions
5
Wire Gauge or Range - mm²
0.2-1.5mm²
Positions Per Level
5
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 120°C
Pitch
0.150" (3.81mm)
Contact Mating Finish
Tin
Plug Wire Entry
180°
Features
Mating Flange
Termination Style
Screw - Rising Cage Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.97000$3.97
10$2.97600$29.76
50$2.57920$128.96
100$2.38080$238.08
200$2.18240$436.48
500$1.98400$992.00
1,000$1.78560$1,785.60