
EC381RM-12P | |
|---|---|
DigiKey Part Number | 2861-EC381RM-12P-ND |
Manufacturer | |
Manufacturer Product Number | EC381RM-12P |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | Current - IEC 14A |
Series | Voltage - IEC 320 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 14-28 AWG |
Number of Positions 12 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Positions Per Level 12 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.150" (3.81mm) | Contact Mating Finish Tin |
Plug Wire Entry 90° | Features Mating Flange |
Termination Style Screw - Rising Cage Clamp |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.85800 | $68.58 |
| 50 | $5.94360 | $297.18 |
| 100 | $5.48640 | $548.64 |
| 200 | $5.02920 | $1,005.84 |
| 500 | $4.57200 | $2,286.00 |
| 1,000 | $4.11480 | $4,114.80 |


