
EC350V-12P | |
|---|---|
DigiKey Part Number | 2861-EC350V-12P-ND |
Manufacturer | |
Manufacturer Product Number | EC350V-12P |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Dinkle Corporation, USA | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 14A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 12 | Wire Gauge or Range - AWG 14-28 AWG |
Positions Per Level 12 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 120°C |
Plug Wire Entry 180° | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.46900 | $44.69 |
| 50 | $3.87280 | $193.64 |
| 100 | $3.57480 | $357.48 |
| 250 | $3.27692 | $819.23 |
| 500 | $2.97900 | $1,489.50 |
| 1,000 | $2.68110 | $2,681.10 |


