
EC350R-04P | |
|---|---|
DigiKey Part Number | 2861-EC350R-04P-ND |
Manufacturer | |
Manufacturer Product Number | EC350R-04P |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Dinkle Corporation, USA | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 14A |
Packaging Bulk | Voltage - IEC 320 V |
Part Status Active | Current - UL 8 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 4 | Wire Gauge or Range - AWG 14-28 AWG |
Positions Per Level 4 | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 120°C |
Plug Wire Entry 90° | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.71900 | $17.19 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.37520 | $137.52 |
| 200 | $1.26060 | $252.12 |
| 500 | $1.14600 | $573.00 |
| 1,000 | $1.03140 | $1,031.40 |


