
DSD01-405N | |
|---|---|
DigiKey Part Number | 2861-DSD01-405N-ND |
Manufacturer | |
Manufacturer Product Number | DSD01-405N |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Pitch 0.240" (6.10mm) |
Manufacturer Dinkle Corporation, USA | Style Flat Pins |
Series | For Use With/Related Products Din Rail Terminal Blocks |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Terminal Block, Cross Connection | Color Red |
Number of Positions 5 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.84700 | $28.47 |
| 50 | $2.46740 | $123.37 |
| 100 | $2.27770 | $227.77 |
| 200 | $2.08785 | $417.57 |
| 500 | $1.89806 | $949.03 |
| 1,000 | $1.70825 | $1,708.25 |

