Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP6N

DigiKey Part Number
2861-DP6N-ND
Manufacturer
Manufacturer Product Number
DP6N
Description
Single level Feed-Through Termin
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
40 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,113
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.56700$35.67
50$3.09160$154.58
100$2.85380$285.38
500$2.37818$1,189.09