DP2.5-TN-BL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet
DP2.5-TN-BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP2.5-TN-BL
Dinkle DP series PID terminal blocks

DP2.5-TN-BL

DigiKey Part Number
2861-DP2.5-TN-BL-ND
Manufacturer
Manufacturer Product Number
DP2.5-TN-BL
Description
RAIL TERM BLK FEED THRU 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.