


DP2.5-RD | |
|---|---|
DigiKey Part Number | 2861-DP2.5-RD-ND |
Manufacturer | |
Manufacturer Product Number | DP2.5-RD |
Description | RAIL TERM BLK FEED THRU 12-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG |
Category | Current - IEC 24 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-4mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.51700 | $15.17 |
| 50 | $1.31480 | $65.74 |
| 100 | $1.21370 | $121.37 |
| 250 | $1.11252 | $278.13 |
| 500 | $1.01138 | $505.69 |
| 1,000 | $0.91023 | $910.23 |

