DP1.5-BR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Dinkle Corporation, USA
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 49
Unit Price: $1.07000
Datasheet
DP1.5-BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DP1.5-BR
Dinkle DP series PID terminal blocks

DP1.5-BR

DigiKey Part Number
2861-DP1.5-BR-ND
Manufacturer
Manufacturer Product Number
DP1.5-BR
Description
RAIL TERM BLK FEED THRU 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.