
DN02510B | |
|---|---|
DigiKey Part Number | 2861-DN02510B-ND |
Manufacturer | |
Manufacturer Product Number | DN02510B |
Description | CONN FERRULE DIN 2x14 AWG DOUBLE |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Dinkle Corporation, USA | Style DIN |
Series | Size Two x 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 18.50mm |
Part Status Active | Length - Pin 10.00mm |
Type Two Wire | Color Blue |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 500 | $0.08556 | $42.78 |
| 1,000 | $0.07415 | $74.15 |
| 2,000 | $0.06844 | $136.88 |


