Image for DN01518D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN01518D

DigiKey Part Number
2861-DN01518D-ND
Manufacturer
Manufacturer Product Number
DN01518D
Description
CONN FERRULE DIN 16 AWG BLACK
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Dinkle Corporation, USA
Style
DIN
Series
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
24.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,000
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
500$0.08556$42.78
1,000$0.07415$74.15
2,000$0.06844$136.88