Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN01508B

DigiKey Part Number
2861-DN01508B-ND
Manufacturer
Manufacturer Product Number
DN01508B
Description
CONN FERRULE DIN 2X16AWG BLACK
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Dinkle Corporation, USA
Style
DIN
Series
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Black
Product Questions and Answers
Additional Resources
In-Stock: 2,999
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.09000$0.09
500$0.06980$34.90
1,000$0.06049$60.49
2,000$0.05584$111.68