


DKU60 | |
|---|---|
DigiKey Part Number | 2861-DKU60-ND |
Manufacturer | |
Manufacturer Product Number | DKU60 |
Description | Feed-Through single level, Screw |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DINKLE Corporation USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 14.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | Spring Guided | |
Color | Black | |
Fuse Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.29900 | $32.99 |
| 50 | $2.85880 | $142.94 |
| 150 | $2.63880 | $395.82 |
| 300 | $2.41890 | $725.67 |
| 500 | $2.19900 | $1,099.50 |
| 1,000 | $1.97910 | $1,979.10 |

