Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
Dinkle DKU wire ready barrier terminal blocks

DKU40

DigiKey Part Number
2861-DKU40-ND
Manufacturer
Manufacturer Product Number
DKU40
Description
Feed-Through single level, Screw
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
11.0mm
Manufacturer
DINKLE Corporation USA
Termination Style
Screw
Series
Current - UL
40 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-6mm²
Number of Positions
2
Features
Spring Guided
Number of Levels
1
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,152
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.47000$3.47
10$2.60100$26.01
50$2.25420$112.71
100$2.08080$208.08
250$1.90740$476.85
500$1.73400$867.00
1,000$1.56060$1,560.60