DKU30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKU30
Dinkle DKU wire ready barrier terminal blocks

DKU30

DigiKey Part Number
2861-DKU30-ND
Manufacturer
Manufacturer Product Number
DKU30
Description
Feed-Through single level, Screw
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.5mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Spring Guided
Color
Black
Fuse Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.