DKU20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DKU20
Dinkle DKU wire ready barrier terminal blocks

DKU20

DigiKey Part Number
2861-DKU20-ND
Manufacturer
Manufacturer Product Number
DKU20
Description
FEED-THRU SCW GDE RAIL TERM BLK
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Screw
Voltage - IEC
-
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
Spring Guided
Color
Black
Fuse Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,694
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.16600$11.66
50$1.01020$50.51
100$0.93240$93.24
250$0.85472$213.68
500$0.77700$388.50
1,000$0.69930$699.30