
DKM8-2 | |
|---|---|
DigiKey Part Number | 2861-DKM8-2-ND |
Manufacturer | |
Manufacturer Product Number | DKM8-2 |
Description | TERM BLK 3POS BEIGE |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Post - Triple 68.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Triple | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 68.0mm | |
Termination Style | Stud | |
Current - IEC | 150 A | |
Voltage - IEC | 1 kV | |
Current - UL | 150 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 1/0-14 AWG | |
Wire Gauge or Range - mm² | 2.5-50mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.677" (68.00mm) | |
Height (Max) | 2.480" (63.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.44000 | $27.44 |
| 10 | $20.58100 | $205.81 |
| 50 | $17.83700 | $891.85 |
| 100 | $16.46490 | $1,646.49 |
| 200 | $15.09280 | $3,018.56 |
| 500 | $13.72076 | $6,860.38 |
| 1,000 | $12.34867 | $12,348.67 |


