
DK6N-TN | |
|---|---|
DigiKey Part Number | 2861-DK6N-TN-ND |
Manufacturer | |
Manufacturer Product Number | DK6N-TN |
Description | SCREW TERM BLK FEED THROUGH 20~8 |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 1000V |
Manufacturer Dinkle Corporation, USA | Current - UL 50 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.0mm | Stripping Length 12mm ~ 14mm |
Termination Style Screw | Base Product Number |
Current - IEC 41 A |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.57000 | $5.57 |
| 10 | $4.17600 | $41.76 |
| 50 | $3.61920 | $180.96 |
| 100 | $3.34080 | $334.08 |
| 250 | $3.06240 | $765.60 |
| 500 | $2.78400 | $1,392.00 |
| 1,000 | $2.50560 | $2,505.60 |







