
DK6N-RD | |
|---|---|
DigiKey Part Number | 2861-DK6N-RD-ND |
Manufacturer | |
Manufacturer Product Number | DK6N-RD |
Description | RAIL TERM BLK FEED THRU 8-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Red |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm ~ 14mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.00000 | $3.00 |
| 10 | $2.24900 | $22.49 |
| 50 | $1.94920 | $97.46 |
| 100 | $1.79920 | $179.92 |
| 250 | $1.64928 | $412.32 |
| 500 | $1.49936 | $749.68 |
| 1,000 | $1.34941 | $1,349.41 |

