Terminal Block Connector 2 Position Feed Through Black 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK6N-BK

DigiKey Part Number
2861-DK6N-BK-ND
Manufacturer
Manufacturer Product Number
DK6N-BK
Description
RAIL TERM BLK FEED THRU 8-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Dinkle Corporation, USA
Voltage - IEC
1000V
Series
Current - UL
50 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
12mm ~ 14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,897
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.20600$22.06
50$1.91140$95.57
100$1.76440$176.44
250$1.61740$404.35
500$1.47036$735.18
1,000$1.32332$1,323.32