
DK6 | |
|---|---|
DigiKey Part Number | 2861-DK6-ND |
Manufacturer | |
Manufacturer Product Number | DK6 |
Description | RAIL TERM BLK FEED THRU 8-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Color Beige |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm ~ 14mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.66000 | $3.66 |
| 10 | $2.74600 | $27.46 |
| 50 | $2.37960 | $118.98 |
| 100 | $2.19660 | $219.66 |
| 250 | $2.01360 | $503.40 |
| 500 | $1.83054 | $915.27 |
| 1,000 | $1.64747 | $1,647.47 |

