Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK4N-PE

DigiKey Part Number
2861-DK4N-PE-ND
Manufacturer
Manufacturer Product Number
DK4N-PE
Description
DIN rail terminal blocks, Ground
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
DINKLE Corporation USA
Wire Gauge or Range - AWG
10-28 AWG
Series
Wire Gauge or Range - mm²
0.14-4mm²
Packaging
Bulk
Color
Green, Yellow
Part Status
Active
Material - Insulation
Polyamide (PA), Nylon
Type
Ground, Earth
Material Flammability Rating
UL94 V-0
Number of Positions
2
Stripping Length
8mm ~ 10mm
Number of Levels
1
Base Product Number
Terminal - Width
6.1mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.