
DK4-TFL24(5X20) (2nd Gen) | |
|---|---|
DigiKey Part Number | 2861-DK4-TFL24(5X20)(2ndGen)-ND |
Manufacturer | |
Manufacturer Product Number | DK4-TFL24(5X20) (2nd Gen) |
Description | RAIL TERM BLK FUSE HOLDER 12-24A |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-24 AWG |
Category | Current - IEC 6.3 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 800V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Lever | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 60.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm ~ 12mm |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.45000 | $10.45 |
| 10 | $7.83600 | $78.36 |
| 50 | $6.79100 | $339.55 |
| 100 | $6.26860 | $626.86 |
| 250 | $5.74624 | $1,436.56 |
| 500 | $5.22386 | $2,611.93 |
| 1,000 | $4.70146 | $4,701.46 |



