
DK2.5N | |
|---|---|
DigiKey Part Number | 2861-DK2.5N-ND |
Manufacturer | |
Manufacturer Product Number | DK2.5N |
Description | SCREW TERM BLK FEED THROUGH 22~1 |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Dinkle Corporation, USA | Voltage - IEC 1000V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.34-2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm ~ 11mm |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.40900 | $14.09 |
| 50 | $1.22080 | $61.04 |
| 100 | $1.12680 | $112.68 |
| 250 | $1.03292 | $258.23 |
| 500 | $0.93900 | $469.50 |
| 1,000 | $0.84510 | $845.10 |






