


5ESDVM-02P | |
|---|---|
DigiKey Part Number | 2861-5ESDVM-02P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDVM-02P |
Description | TERM BLOCK PLUG 2POS 5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Dinkle Corporation, USA | Current - IEC 18A |
Series | Voltage - IEC 600 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-30 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Positions Per Level 2 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Mating Flange |
Termination Style Screw - Rising Cage Clamp |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.28400 | $12.84 |
| 50 | $1.11280 | $55.64 |
| 100 | $1.02720 | $102.72 |
| 200 | $0.94160 | $188.32 |
| 500 | $0.85600 | $428.00 |
| 1,000 | $0.77040 | $770.40 |


