


5ESDV-06P-BK | |
|---|---|
DigiKey Part Number | 2861-5ESDV-06P-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDV-06P-BK |
Description | TERM BLOCK PLUG 6POS 5MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Dinkle Corporation, USA | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 18A |
Packaging Bulk | Voltage - IEC 600 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 6 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 6 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.197" (5.00mm) | Operating Temperature -40°C ~ 120°C |
Plug Wire Entry 180° | Features Retention Latches |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $2.12000 | $21.20 |
| 50 | $1.83700 | $91.85 |
| 100 | $1.69560 | $169.56 |
| 200 | $1.55430 | $310.86 |
| 500 | $1.41300 | $706.50 |
| 1,000 | $1.27170 | $1,271.70 |


