
5ESDSR-08P | |
|---|---|
DigiKey Part Number | 2861-5ESDSR-08P-ND |
Manufacturer | |
Manufacturer Product Number | 5ESDSR-08P |
Description | TERM BLOCK PLUG 8POS 5MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Dinkle Corporation, USA | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 600 V |
Part Status Active | Current - UL 10 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 8 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 8 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.197" (5.00mm) | Operating Temperature -40°C ~ 120°C |
Plug Wire Entry 180° | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.57000 | $11.57 |
| 10 | $8.67600 | $86.76 |
| 50 | $7.51920 | $375.96 |
| 100 | $6.94080 | $694.08 |
| 200 | $6.36240 | $1,272.48 |
| 500 | $5.78400 | $2,892.00 |
| 1,000 | $5.20560 | $5,205.60 |

