
5EHDV-04P | |
|---|---|
DigiKey Part Number | 2861-5EHDV-04P-ND |
Manufacturer | |
Manufacturer Product Number | 5EHDV-04P |
Description | TERM BLOCK HDR 4POS 5MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Dinkle Corporation, USA | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 18A |
Part Status Active | Voltage - IEC 630 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 15 A |
Number of Positions 4 | Voltage - UL 300 V |
Positions Per Level 4 | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.67500 | $6.75 |
| 50 | $0.58500 | $29.25 |
| 100 | $0.54000 | $54.00 |
| 200 | $0.49500 | $99.00 |
| 500 | $0.45000 | $225.00 |
| 1,000 | $0.40500 | $405.00 |

