7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
DINKLE 5ESV PCB Connector Plug

2ESDV-07P

DigiKey Part Number
2861-2ESDV-07P-ND
Manufacturer
Manufacturer Product Number
2ESDV-07P
Description
TERM BLOCK PLUG 7POS 5.08MM
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Dinkle Corporation, USA
Termination Style
Screw
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Current - IEC
18A
Part Status
Active
Voltage - IEC
600 V
Type
Plug, Female Sockets
Current - UL
15 A
Number of Positions
7
Voltage - UL
300 V
Positions Per Level
7
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 120°C
Pitch
0.200" (5.08mm)
Contact Mating Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,608
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.30000$3.30
10$2.47500$24.75
50$2.14500$107.25
100$1.98000$198.00
250$1.81500$453.75
500$1.65000$825.00
1,000$1.48500$1,485.00