
2ESDL-03P | |
|---|---|
DigiKey Part Number | 2861-2ESDL-03P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDL-03P |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Dinkle Corporation, USA | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 18A |
Packaging Bulk | Voltage - IEC 600 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 3 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 3 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Operating Temperature -40°C ~ 110°C |
Plug Wire Entry 180° | Features Strain Relief |

