
2EHDV-02P | |
|---|---|
DigiKey Part Number | 2861-2EHDV-02P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDV-02P |
Description | TERM BLOCK HDR 2POS 5.08MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.32000 | $3.20 |
| 50 | $0.27700 | $13.85 |
| 100 | $0.25560 | $25.56 |
| 200 | $0.23430 | $46.86 |
| 500 | $0.21300 | $106.50 |
| 1,000 | $0.19170 | $191.70 |




