
2EHDRS-03P | |
|---|---|
DigiKey Part Number | 2861-2EHDRS-03P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDRS-03P |
Description | TERM BLOCK 3POS 5.08MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block 0.200" (5.08mm) 90°, Right Angle Board Mount |
Datasheet | Datasheet |
Category | Mounting Type Board Mount |
Manufacturer Dinkle Corporation, USA | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Number of Positions 3 | Wire Gauge or Range - AWG 12-24 AWG |
Positions Per Level 3 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Levels 1 | Color Green |
Pitch 0.200" (5.08mm) | Operating Temperature -40°C ~ 115°C |
Header Orientation 90°, Right Angle | Contact Mating Finish Tin |
Termination Style Screw | Features Mating and Mounting Flange |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.63640 | $131.82 |
| 100 | $2.43360 | $243.36 |
| 200 | $2.23080 | $446.16 |
| 500 | $2.02800 | $1,014.00 |
| 1,000 | $1.82520 | $1,825.20 |

