
2EHDRM-06P | |
|---|---|
DigiKey Part Number | 2861-2EHDRM-06P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDRM-06P |
Description | TERM BLOCK HDR 6POS 5.08MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Dinkle Corporation, USA | Mounting Type Through Hole |
Series | Current - IEC 18A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 6 | Color Green |
Positions Per Level 6 | Operating Temperature -40°C ~ 120°C |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Mating Flange |
Header Orientation 90°, Right Angle |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.52600 | $15.26 |
| 50 | $1.32220 | $66.11 |
| 100 | $1.22040 | $122.04 |
| 200 | $1.11870 | $223.74 |
| 500 | $1.01700 | $508.50 |
| 1,000 | $0.91530 | $915.30 |

