4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EHDRC-04P-BK

DigiKey Part Number
2861-2EHDRC-04P-BK-ND
Manufacturer
Manufacturer Product Number
2EHDRC-04P-BK
Description
TERM BLOCK HDR 4POS 5.08MM
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Header Orientation
90°, Right Angle
Manufacturer
Dinkle Corporation, USA
Termination Style
Solder
Series
Mounting Type
Through Hole
Packaging
Bulk
Current - IEC
18A
Part Status
Active
Voltage - IEC
600 V
Type
Header, Male Pins, Shrouded (4 Side)
Current - UL
15 A
Number of Positions
4
Voltage - UL
300 V
Positions Per Level
4
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 120°C
Pitch
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,330
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.73800$7.38
50$0.63960$31.98
100$0.59040$59.04
200$0.54120$108.24
500$0.49200$246.00
1,000$0.44280$442.80