
2EEHDV-04P | |
|---|---|
DigiKey Part Number | 2861-2EEHDV-04P-ND |
Manufacturer | |
Manufacturer Product Number | 2EEHDV-04P |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Dinkle Corporation, USA | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 18A |
Part Status Active | Voltage - IEC 600 V |
Type Header, Male Pins, Shrouded (2 Side) | Current - UL 15 A |
Number of Positions 4 | Voltage - UL 300 V |
Positions Per Level 2 | Color Green |
Number of Levels 2 | Operating Temperature -40°C ~ 120°C |
Pitch 0.200" (5.08mm) | Contact Mating Finish Tin |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.41600 | $14.16 |
| 50 | $1.22720 | $61.36 |
| 100 | $1.13280 | $113.28 |
| 200 | $1.03840 | $207.68 |
| 500 | $0.94400 | $472.00 |
| 1,000 | $0.84960 | $849.60 |

