Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
M8 & M12 circular connectors

299-D4PM015

DigiKey Part Number
2861-299-D4PM015-ND
Manufacturer
Manufacturer Product Number
299-D4PM015
Description
CBL ASSY CIRC 4P M TO RJ45 4.92'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
Dinkle Corporation, USA
Length
4.92' (1.50m)
Series
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 9 days from DINKLE Corporation USA
FREE SHIPPING on orders of $100.00 or more for products shipped by DINKLE Corporation USA
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$85.50000$85.50
5$64.12600$320.63
10$55.57500$555.75
20$51.30000$1,026.00
50$47.02500$2,351.25
100$42.75000$4,275.00