


299-D4PF030 | |
|---|---|
DigiKey Part Number | 2861-299-D4PF030-ND |
Manufacturer | |
Manufacturer Product Number | 299-D4PF030 |
Description | CBL ASSY CIRC 4P F TO RJ45 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Dinkle Corporation, USA | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.05000 | $118.05 |
| 5 | $88.53800 | $442.69 |
| 10 | $76.73300 | $767.33 |
| 20 | $70.83000 | $1,416.60 |
| 50 | $64.92760 | $3,246.38 |
| 100 | $59.02500 | $5,902.50 |

