


299-D4EML60 | |
|---|---|
DigiKey Part Number | 2861-299-D4EML60-ND |
Manufacturer | |
Manufacturer Product Number | 299-D4EML60 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.97' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.97' (600.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.85000 | $56.85 |
| 5 | $42.63800 | $213.19 |
| 10 | $36.95300 | $369.53 |
| 20 | $34.11000 | $682.20 |
| 50 | $31.26760 | $1,563.38 |
| 100 | $28.42500 | $2,842.50 |

