


299-D4EFL60 | |
|---|---|
DigiKey Part Number | 2861-299-D4EFL60-ND |
Manufacturer | |
Manufacturer Product Number | 299-D4EFL60 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.97' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.97' (600.0mm) |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Dinkle Corporation, USA | Length 1.97' (600.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.05000 | $58.05 |
| 5 | $43.53800 | $217.69 |
| 10 | $37.73300 | $377.33 |
| 20 | $34.83000 | $696.60 |
| 50 | $31.92760 | $1,596.38 |
| 100 | $29.02500 | $2,902.50 |

