


299-D4EF030 | |
|---|---|
DigiKey Part Number | 2861-299-D4EF030-ND |
Manufacturer | |
Manufacturer Product Number | 299-D4EF030 |
Description | CBL ASSY CIRC 4P F TO RJ45 9.84' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Dinkle Corporation, USA | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.70000 | $92.70 |
| 5 | $69.52600 | $347.63 |
| 10 | $60.25500 | $602.55 |
| 20 | $55.62000 | $1,112.40 |
| 50 | $50.98500 | $2,549.25 |
| 100 | $46.35000 | $4,635.00 |

