


299-D4EF015 | |
|---|---|
DigiKey Part Number | 2861-299-D4EF015-ND |
Manufacturer | |
Manufacturer Product Number | 299-D4EF015 |
Description | CBL ASSY CIRC 4P F TO RJ45 4.92' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 4.92' (1.50m) |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Dinkle Corporation, USA | Length 4.92' (1.50m) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.10000 | $71.10 |
| 5 | $53.32600 | $266.63 |
| 10 | $46.21500 | $462.15 |
| 20 | $42.66000 | $853.20 |
| 50 | $39.10500 | $1,955.25 |
| 100 | $35.55000 | $3,555.00 |

