


299-A8EML60 | |
|---|---|
DigiKey Part Number | 2861-299-A8EML60-ND |
Manufacturer | |
Manufacturer Product Number | 299-A8EML60 |
Description | CBL ASSY CIRC 8P M TO RJ45 1.97' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.97' (600.0mm) |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Dinkle Corporation, USA | Length 1.97' (600.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.10000 | $62.10 |
| 5 | $46.57600 | $232.88 |
| 10 | $40.36500 | $403.65 |
| 20 | $37.26000 | $745.20 |
| 50 | $34.15500 | $1,707.75 |
| 100 | $31.05000 | $3,105.00 |


